
2.0mm pitch/Disconnectable Crimp style connectors
JST S12B-PUDSS-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Series | PUD |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.