This 12-position shrouded header features a 2-row design with a through-hole package type and a lead-free construction. The contacts are made of copper alloy with a tin plating and a tin finish on the mating side. The insulation material is nylon with a natural color and a UL94 V-0 flammability rating. The header is suitable for use in applications with a maximum voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
JST S12B-XADSS-N(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | XAD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.