Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
JST S12B-XH-A technical specifications.
| Contact Plating | Copper, Tin, Lead |
| Current Rating | 3A |
| Height | 6.1mm |
| Length | 32.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 12 |
| Pitch | 2.5mm |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.