
12-position, right-angle shrouded header for board-to-board applications. Features a 1.5mm pitch and surface mount termination with a solder cup. Contact material is brass with tin plating over copper, offering a 1A current rating and 50V voltage rating. Nylon insulation provides a UL94 V-0 flammability rating, operating within a -25°C to 85°C temperature range. Packaged on tape and reel for automated assembly.
JST S12B-ZR-SM4A-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST S12B-ZR-SM4A-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.