
This 13-position through-hole header features 13 male pins with a contact mating length of 0.157inch and a pitch of 0.098inch. The header has a white housing with a height of 4.2mm and a width of 8.2mm. It is available in a bulk packaging quantity of 250 pieces and is manufactured by JST.
JST S13B-EH technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 4.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 35mm |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | EH |
| Termination | Press-Fit |
| Width | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for JST S13B-EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
