Checking distributor stock and pricing after the page loads.
JST S13B-JL-F-E technical specifications.
| Height | 6.1mm |
| Length | 35mm |
| Mount | Through Hole |
| Number of Poles | 13 |
| Pitch | 2.5mm |
| Width | 12.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.