This 13-position shrouded header has 13 male pin contacts with a 0.079inch pitch and is designed for through hole mounting. The contacts are made of brass with a tin and lead plating. The header is packaged in bulk quantities of 250. It is not compliant with RoHS SVHC regulations due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
JST S13B-PH-K-S technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.