Conn Shrouded Header (4 Sides) HDR 13 POS 2.5mm Solder RA Thru-Hole Box
Checking distributor stock and pricing after the page loads.
JST S13B-XH-A-1(LF)(SN) technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.