
This 13-position shrouded header features a current rating of 1A and a voltage rating of 50V. It is designed for through hole mounting and is lead free. The header has a natural housing color and a brass and tin contact material with a tin plating. It is available in bulk packaging with a pitch of 0.059inch and a contact mating length of 0.094inch.
Checking distributor stock and pricing after the page loads.
JST S13B-ZR(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.