Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST S13B-ZR-SM2-TF(D)(LF)(SN)(P) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST S13B-ZR-SM2-TF(D)(LF)(SN)(P) technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 13 |
| Pitch | 1.5mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST S13B-ZR-SM2-TF(D)(LF)(SN)(P) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.