Conn Shrouded Header HDR 13 POS 1.5mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
JST S13B-ZR-SM4A-TF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.