
This 13-position shrouded surface mount header features a current rating of 1A and a voltage rating of 50V. It has a contact material of brass with a tin plating and a contact type of male pin. The header is available in a lead-free version and is packaged in cut tape. It has a pitch of 0.059inch and a series designation of ZH. The termination method is solder and the housing color is natural.
JST S13B-ZR-SM4A-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST S13B-ZR-SM4A-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.