This 13-position surface mount header features a 0.059inch pitch and is tin plated for reliable connections. It is available on a tape and reel packaging for easy handling. The header is designed for surface mount applications, allowing for compact and efficient PCB design. The contact plating is made of tin for a durable and corrosion-resistant connection. The header is suitable for a variety of applications, including general use.
Checking distributor stock and pricing after the page loads.
JST S13B-ZR-SM4A-TF(LF)(SN)(P) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.