JST S15B-JL-R(LF)(SN) technical specifications.
| Color | Red |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | JL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST S15B-JL-R(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.