This 16-position 2-row through hole header features a 0.079inch pitch and is plated with tin lead. It is available in a bulk packaging quantity of 336 pieces. The header has a natural housing color and natural contact color. It is designed for use in applications where a through hole mount is required.
JST S16B-PADSS-1 technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PAD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST S16B-PADSS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.