This 16-position shrouded header features a 2mm pitch and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -25 to 85 degrees Celsius. The header is rated for a maximum voltage of 100VDC or 100VAC and a maximum current of 2A. The terminal pitch is 2mm and the height is 4.8mm.
JST S16B-PH-K(LF)(SN) technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST S16B-PH-K(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.