
20-position, 2-row shrouded header connector with a 2mm pitch. Features male pin contacts made of copper with tin plating, rated for 3A current and 250V voltage. This right-angle, through-hole mount component has a natural color and operates within a temperature range of -25°C to 85°C. Termination is via solder, and the component is lead-free.
JST S20B-PUDSS-1(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PUD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST S20B-PUDSS-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
