JST S21BA-ATL-2DD technical specifications.
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 14VDC |
| Height | 13.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST S21BA-ATL-2DD to view detailed technical specifications.
No datasheet is available for this part.