This 24-position 2-row through hole connector is manufactured by JST and features a natural color housing with copper alloy contacts plated with tin and lead. The connector has a contact mating length of 0.114inch and a pitch of 0.079inch, with a row spacing of 0.079inch. It is available in bulk packaging with 200 pieces per pack and is designed for through hole mounting.
JST S24B-PHDSS technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.114inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PHD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.