The S2B-PH-SM4-TB(LF)(SN) is a thin, low-profile 2.0mm pitch disconnectable crimp style connector in JST's PH series. It features a fully shrouded header with 2 contacts in a single row, designed for right-angle surface mount (SMT) connections to printed circuit boards. The housing is made of heat-resistant Polyamide 6T (UL94V-0) and the contacts are tin over copper coating. It is designed for high-density internal wire-to-board connections and includes a polarized housing with a secure locking mechanism.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 2 |
| Pitch | 2.00mm |
| Current Rating | 2 (AC/DC)A |
| Voltage Rating | 100 (AC/DC)V |
| Operating Temperature Range | -25 to +85°C |
| Contact Resistance | 10 (Initial)mΩ |
| Insulation Resistance | 1000MΩ |
| Orientation | Right Angle / Side Entry |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |