2-position shrouded header with a 1.5mm pitch, designed for board-to-board applications. Features male pin contacts made of copper and brass with tin/lead plating, and a nylon housing with tin-plated body. This through-hole, right-angle connector offers a 1A current rating and 50V voltage rating, operating between -25°C and 85°C. Its compact dimensions include a 3.7mm height, 4.5mm length, and 4.6mm width, with a UL94 V-0 flammability rating.
JST S2B-ZR technical specifications.
| Body Plating | Tin |
| Color | Natural, White |
| Contact Material | Copper, Brass |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.7mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Thickness | 3.5mm |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for JST S2B-ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.