
Right-angle shrouded header with 2 positions and a 1.5mm pitch. Features tin-plated brass and copper contacts with a circular male pin shape, rated for 1A current and 50V AC/DC. Constructed with natural colored nylon insulation and a beige housing, this component offers a solder termination for through-hole mounting. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating.
JST S2B-ZR(LF)(SN) technical specifications.
| Body Plating | Tin |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin, Copper |
| Contact Plating | Tin, Copper |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.2mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 4.5mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Thickness | 3.5mm |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST S2B-ZR(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
