Conn Shrouded Header HDR 2 POS 1.5mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
JST S2B-ZR-SM2-TF technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 3.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |