Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder RA SMD T/R
JST S2B-ZR-SM4A-TF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | ZH |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
