JST S3B-XH-A technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST S3B-XH-A to view detailed technical specifications.
No datasheet is available for this part.