
3-position shrouded header with a 2.5mm pitch, designed for right-angle, side-entry, through-hole mounting. Features tin-plated brass contacts with a square male pin configuration, suitable for solder termination. This component offers a 3A current rating and a 250V AC voltage rating, with an operating temperature range of -25°C to 85°C. The white nylon housing ensures UL94 V-0 flammability rating.
JST S3B-XH-A(LF)(SN) technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Frequency | 1.8MHz |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 9.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | -10mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Nominal Supply Current | 170uA |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 440.409842mg |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST S3B-XH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.