
This 48-contact wire to board connector features a right-angle body and through-hole mounting. It has a terminal pitch of 2.55mm and a row spacing of 3mm. The connector is rated for a maximum operating temperature of 120°C and a maximum voltage rating of 50VDC. It is suitable for use in applications where a high degree of reliability and durability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST S48B-ZROK-3A-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST S48B-ZROK-3A-R technical specifications.
| Terminal Pitch (mm) | 2.55 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Row Spacing (mm) | 3 |
| Product Length (mm) | 56.4 |
| Product Depth (mm) | 36.9 |
| Product Height (mm) | 21.3 |
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Max Voltage Rating | 50VDC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST S48B-ZROK-3A-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.