JST S4B-PH-K-S-GW technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Packaging | Box |
| Pitch | 2mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST S4B-PH-K-S-GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.