Conn Shrouded Header HDR 4 POS 2mm Solder RA Side Entry SMD
JST S4B-PH-SM4-K-TB(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST S4B-PH-SM4-K-TB(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.