
Right-angle male header connector featuring 4 positions and 4 contacts on a 2.5mm pitch. This component offers a 3A current rating and 250V voltage rating, with brass contacts plated in tin, copper, and lead. Designed for through-hole mounting with a press-fit termination, it operates within a temperature range of -25°C to 85°C. The white housing is natural in color.
JST S4B-XH-A(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.5mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Weight | 28.349523g |
| RoHS | Compliant |
Download the complete datasheet for JST S4B-XH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
