
4-contact, 1-row, right-angle male pin header for board-to-board applications. Features tin-plated brass contacts with copper plating, a 1.5mm pitch, and a 1A current rating. This surface mount terminal has a nylon housing and insulation, with a flammability rating of UL94 V-0. Operates within a temperature range of -25°C to 85°C and supports up to 50V AC/DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST S4B-ZR-SM4A-TF(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.2mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST S4B-ZR-SM4A-TF(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
