This surface mount connector features 4 positions in a single row, with a pitch of 0.059inch. It is available in cut tape packaging, suitable for automated assembly. The connector has a tin contact plating and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Termination | Solder |
| RoHS | Compliant |