Sign in to ask questions about the JST S58-CPIK-1A(M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST S58-CPIK-1A(M) technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.25 |
| Product Length (mm) | 100.5 |
| Product Depth (mm) | 17.9 |
| Product Height (mm) | 10 |
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 58 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
Download the complete datasheet for JST S58-CPIK-1A(M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.