Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JST
S6B-JL-F-E
Datasheet
JST
S6B-JL-F-E
Obsolete
Conn Board to Board HDR 6 POS 2.5mm
Connectors & Interconnects
Board-to-Board & Mezzanine
Connectors & Interconnects
Board-to-Board & Mezzanine
Headers & Receptacles
Shrouded & Unshrouded
Conn Board to Board HDR 6 POS 2.5mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Board to Board
Gender
HDR
Number of Contacts
6
Terminal Pitch
2.5
mm
Min Operating Temperature
-25
°C
Max Operating Temperature
85
°C
Compliance
RoHS
No
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account