
Right-angle male header connector featuring 6 contacts in a single row with a 2mm pitch. This through-hole mount component offers a 2A current rating and 100V voltage rating, with brass contacts plated in tin for reliable termination. Constructed from natural colored nylon insulation and polyamide housing, it boasts a UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST S6B-PH-K-S(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| Weight | 28.349523g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST S6B-PH-K-S(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
