
Shrouded header, board-to-board connector with 6 positions and 1 row. Features brass male pin contacts with tin-lead plating, rated for 1A current. Nylon housing in natural color, with a 1.5mm pitch and 3.7mm height. Designed for horizontal, through-hole mounting with a press-fit termination. UL94 V-0 flammability rating.
JST S6B-ZR technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.7mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Press-Fit |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for JST S6B-ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.