
This 6-position shrouded header from JST features a right-angle body orientation and a surface mount termination method. It has a terminal pitch of 1.5mm and a product length of 10.5mm. The header is rated for a maximum operating temperature of 85°C and a maximum current rating of 1A. It is also rated for a maximum voltage of 50VDC or 50VAC.
JST S6B-ZR-SM2-TF(LF)(SN) technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.5 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 3.7 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST S6B-ZR-SM2-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.