This 6-position surface mount connector features a 0.059inch pitch and tin contact plating. It is available in quantities of 1000, packaged in tape and reel. The connector is designed for surface mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| RoHS | Compliant |