Checking distributor stock and pricing after the page loads.
JST S7B-JL-R(LF)(SN) technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.