
This 7-pin shrouded header features a contact mating length of 0.13inch and a contact plating of tin and lead. It has a natural color housing and is made of copper alloy with a tin and lead plating. The header is designed for surface mount applications and has a width of 7.6mm and a height of 5.5mm. It is packaged in cut tape and contains lead.
JST S7B-PH-SM3-TB technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.5mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 17.9mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Solder |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for JST S7B-PH-SM3-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.