Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
JST S7B-PH-SM4-TB technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.