
7-position, 1-row shrouded header with right-angle, side-entry, through-hole mounting. Features 2.5mm pitch, male pin contacts made of brass with tin plating, and a 3A current rating. Insulation is natural colored nylon with a UL94 V-0 flammability rating. Operating temperature range is -25°C to 85°C, with a 250V voltage rating.
JST S7B-XH-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 28.349523g |
| RoHS | Compliant |
Download the complete datasheet for JST S7B-XH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.