Conn Housing F 4 POS Crimp ST Cable Mount Automotive Box
Checking distributor stock and pricing after the page loads.
JST SACWPB-04-K technical specifications.
| Depth | 27.9mm |
| Housing Color | Black |
| Length | 14mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| RoHS | Compliant |
No datasheet is available for this part.