The SCS-6S-1K-ST03-T-TB is a 6-contact SIM card socket with a right angle body orientation. It is designed for surface mount applications and can operate within a temperature range of -25°C to 85°C. The socket has a terminal pitch of 2.54mm and is terminated by soldering. It can withstand a maximum voltage rating of 30VDC or 30VAC and a maximum current rating of 0.7A.
JST SCS-6S-1K-ST03-T-TB technical specifications.
| Type | SIM Card |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.7A |
| Max Voltage Rating | 30VDC|30VAC |
Download the complete datasheet for JST SCS-6S-1K-ST03-T-TB to view detailed technical specifications.
No datasheet is available for this part.