Quick Disconnect Terminal 16-20AWG Brass F 12.3mm Tin Reel
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 5.6mm |
| Insulation | Non-Insulated |
| Length | 12.3mm |
| Packaging | Tape and Reel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |