
The SH3-SS5-28150 is a red receptacle socket connector with crimp termination and a 28AWG wire gauge. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made of bronze with a tin plating and is not SVHC compliant.
Sign in to ask questions about the JST SH3-SS5-28150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST SH3-SS5-28150 technical specifications.
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | SH |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SH3-SS5-28150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.