Sign in to ask questions about the JST SH3-SS5-28300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST SH3-SS5-28300 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Length | 300mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | SH |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SH3-SS5-28300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.