
This 20-position female socket connector features a 2-row configuration with a 1mm pitch and crimp termination. It is manufactured by JST and is compliant with ROHS standards. The connector has a length of 13mm and a width of 4.9mm, with a depth of 5mm. It is designed for use with free-hanging or cable mounting and is available in bulk packaging.
JST SHDR-20V-S-B technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Series | SHD |
| Termination | Crimp |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for JST SHDR-20V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
