This 50-position 2-row crimp wire housing features a 1mm pitch and 28mm length. It is made from lead-free materials and is compliant with ROHS regulations. The housing is designed for use with crimp termination and is suitable for free-hanging or cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | SHD |
| Termination | Crimp |
| Width | 4.9mm |
| RoHS | Compliant |