The SHLDP-50V-S is a 50-contact RCP wire housing from JST, designed for crimp termination. It features a straight body orientation and a terminal pitch of 1mm. The housing is rated for a maximum operating temperature of 85°C and a minimum of -25°C. It is suitable for use with a maximum current rating of 1A and a maximum voltage rating of 50VDC or 50VAC.
JST SHLDP-50V-S technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
Download the complete datasheet for JST SHLDP-50V-S to view detailed technical specifications.
No datasheet is available for this part.